- RS Stock No.:
- 886-3032
- Mfr. Part No.:
- CPN8
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-3032
- Mfr. Part No.:
- CPN8
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Type N Cable Crimp Connectors
Cinch Connectivity range of N type crimp RF coaxial connectors have a brass body and gold plated centre contact. These N type RF coax connectors are available in a variety of configurations for a wide range of applications.
Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch N Type Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | Type N Crimp Plug |
Adapter Type A | N |
Gender A | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 11GHz |
Contact Plating | Gold |
Length | 34mm |
Body Plating | Nickel |
Contact Material | Brass |