- RS Stock No.:
- 886-0314
- Mfr. Part No.:
- CPAD555
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0314
- Mfr. Part No.:
- CPAD555
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Connector Adapters
A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Cinch BNC Range
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Jack to BNC Jack |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 32.51mm |
Body Plating | Nickel |
Contact Material | Beryllium Copper |