- RS Stock No.:
- 713-1025
- Mfr. Part No.:
- 1054868-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-1025
- Mfr. Part No.:
- 1054868-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Adaptors-Plug/Jack Plug/Plug
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Polarity | Normal |
Contact Plating | Gold over Copper |
Length | 22.2mm |
Body Plating | Gold over Nickel |
Contact Material | Beryllium Copper |