- RS Stock No.:
- 713-0723
- Mfr. Part No.:
- 1057841-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-0723
- Mfr. Part No.:
- 1057841-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Between Series RF Coaxial Adapters
A range of between series RF coaxial adapters to provide transitions between popular series coaxial connectors. For adapter type details please see table.
TE Connectivity Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type A | TNC |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Body Orientation | Straight |
Polarity | Normal |
Contact Plating | Gold |
Length | 25.4mm |
Contact Material | Beryllium Copper |