Rubbermaid Commercial Products Bag of 120 Green Professional Microfibre Cloths for General Cleaning Use

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Professional Microfibre Cloths

These professional quality microfibre cloths can be used for all applications and are colour-coded for use within different areas of the facility.

Features and Benefits:

Strong durability - withstands up to 300 laundering (up to 95°C) and drying cycles - without bleachBleach resistant - withstands up to 100 laundering cycles - with bleachThick-pile microfibre cloth for better absorption and debris pick upColour-coding consistent with HACCP guidelinesProven to remove 99.9% of microbes

Typical Applications:

Multi-Purpose Wipes have a wide range of uses and there is a wipe available for any type of clean-up. Some of the most typical applications are:General cleaning, Automotive cleaning applications, Cleanroom, Delicate cleaning, Disinfecting, Drying, Dust removal, Electrical and engineering cleaning, ESD, Safe food industry, Sanitising, Glass and mirror cleaning, Grease, grime oil, resins, varnish, Hands, Heavy-duty cleaning, IT equipment, Medical purposes, Mop-up oil and liquids, Lens cleaning, Office equipment, Polishing Printer head cleaning.

FAQs:

How many wipes are in the pack?

  • These multi-purpose, microfibre clothes are delivered in bags of 120 wipes.
What's the size?
  • Wipes are 40 x 40 cm.

Specifications
Attribute Value
Trade Name Professional Microfibre
Application General Cleaning
Package Type Bag
Number of Wipes per Pack 120
Colour Green
Wiper Size 406 x 406mm
Wet/Dry Wet & Dry
Repeat/Single Use Repeat Use
1800 In stock for delivery within 4 working days
Price Each (In a Bag of 120)
SGD 2.385
(exc. GST)
SGD 2.552
(inc. GST)
units
Per unit
Per Bag*
120 +
SGD2.385
SGD286.20
*price indicative
Related Products
The three-dimensional structure of this product absorbs the ...
Description:
The three-dimensional structure of this product absorbs the finest dust without a trace, as well as making it extremely flexible.Specially developed for the automotive repair industry.Compatible with all modern water-based paint systems.Suitable for wiping any surface prior to spray painting, ...
Disposable universal cloth for removal of dry or ...
Description:
Disposable universal cloth for removal of dry or humid dust, cleans dirt and fingerprints.Good retention of dust and dirt.Leaves no fluff behind.Soft-touch cloth for use with just water or with everyday detergents.Ideal for cleaning furniture and sanitary ware and all ...
High quality Selvyt™ polishing cloths. Ideal for use ...
Description:
High quality Selvyt™ polishing cloths. Ideal for use on all types of glass or acrylic optical lenses, VDU screens, polished surfaces etc.
Glass cleaning cloth fabricated from very fine polyester ...
Description:
Glass cleaning cloth fabricated from very fine polyester fibre designed to clean minute dust particles, oil film etc. from optical fibre surfaces and optical tools. The cloth can be washed in the normal way and reused.