Analog Devices ADCLK944/PCBZ, Clock Fanout Buffer Evaluation Board for ADCLK944

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADCLK944 Clock Fanout Buffer

The ADCLK944/PCBZ, from Analog Devices, is an evaluation board for the ADCLK944 device. The ADCLK944 is an ultrafast clock fanout buffer fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. This device is designed for high speed applications requiring low jitter.

Clock Generators/Buffers

Specifications
Attribute Value
Clock/Timer Function Clock Fanout Buffer
Kit Classification Evaluation Board
Featured Device ADCLK944
Discontinued product
Related Products
The NB6L14M is a 3.0GHz differential 1:4 CML ...
Description:
The NB6L14M is a 3.0GHz differential 1:4 CML clock or data fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14M to accept various logic standards, such as ...
The NB6L14 is a 3.0 GHz differential 1:4 ...
Description:
The NB6L14 is a 3.0 GHz differential 1:4 LVPECL fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14 to accept various logic standards, such as LVPECL, LVCMOS, ...
The NB3N3020DTG is a high precision, low phase ...
Description:
The NB3N3020DTG is a high precision, low phase noise selectable clock multiplier. The device takes a 5 - 27 MHz fundamental mode parallel resonant crystal or a 2 - 210 MHz LVCMOS single ended clock source and generates a differential ...
The NB7V33M is a differential divide by 4 ...
Description:
The NB7V33M is a differential divide by 4 Clock divider with asynchronous reset. The differential Clock inputs incorporate internal 50-ohm termination resistors and will accept LVPECL, CML and LVDS logic levels. The NB7V33M produces a div 4 output copy of ...