Analog Devices AD9516-4/PCBZ, Clock Generator Evaluation Board for AD9516-4

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD9516-x Clock Generator

The AD9516-x/PCBZ evaluation boards, from Analog Devices, are designed for evaluation of the AD9516-x devices. The AD9516-x are very low noise PLL clock synthesizers featuring an integrated VCO, clock dividers, and up to 14 outputs. AD9516-x devices feature automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching.
The AD9516-x/PCBZ is a compact evaluation board which allows the user to easily evaluate all of the features of the AD9516-x clock generator devices. The board has a simplistic power connection which uses a 6V wall adapter and on-board LDO voltage regulators. The LDO voltage regulators can be bypassed easily for power measurements. With a USB connection to a PC, the AD9516-x/PCBZ is used with a Microsoft Windows based evaluation software which has a simple graphical user interface (GUI).

Suitable applications for the AD9516-x/PCBZ evaluation boards include:
- clocking of ADCs and DACs up to 2.9 GHz
- networking and communications line cards
- test and measurement equipment
- wireless base stations and controllers
- clock cleanup and jitter attenuation
- clock distribution

Clock Generators/Buffers

Specifications
Attribute Value
Clock/Timer Function Clock Generator
Kit Classification Evaluation Board
Featured Device AD9516-4
Discontinued product
Related Products
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface. The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...
The evaluation board EVAL-ADuMQSEBZ can be used with ...
Description:
The evaluation board EVAL-ADuMQSEBZ can be used with digital isolators utilising iCoupler and isoPower technology evaluating the 16-lead, wide-body SOIC and QSOP packages. The board supports the common pad positions for power, ground, and I/O pins. Supported iCoupler® ...
This Analog Devices evaluation board demonstrates a high-side ...
Description:
This Analog Devices evaluation board demonstrates a high-side current sensing circuit with input overvoltage protection. The circuit utilises the overvoltage protected ADA4096-2 op-amp as a difference amplifier ahead of an AD7920 12-bit ADC. The ADA4096-2 provides reliable latch-up free operation ...
Radio Frequency Development Kit. Compatible with Arduino, PMOD ...
Description:
Radio Frequency Development Kit. Compatible with Arduino, PMOD and Grove form factorsUltra-low Power ARM Cortex M3Open Source IDE ToolsNo External Debugger/Emulator Tools needed.