Analog Devices ADCLK946/PCBZ, Clock Fanout Buffer Evaluation Board for ADCLK946

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADCLK946 Clock Fanout Buffer

The ADCLK946/PCBZ, from Analog Devices, is an evaluation board for the ADCLK946 device. The ADCLK946 is an ultrafast clock fanout buffer fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. This device is designed for high speed applications requiring low jitter.

Clock Generators/Buffers

Specifications
Attribute Value
Clock/Timer Function Clock Fanout Buffer
Kit Classification Evaluation Board
Featured Device ADCLK946
Discontinued product
Related Products
The NB6L14M is a 3.0GHz differential 1:4 CML ...
Description:
The NB6L14M is a 3.0GHz differential 1:4 CML clock or data fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14M to accept various logic standards, such as ...
The NB6L14 is a 3.0 GHz differential 1:4 ...
Description:
The NB6L14 is a 3.0 GHz differential 1:4 LVPECL fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14 to accept various logic standards, such as LVPECL, LVCMOS, ...
The TimeFlash2 programmer allows users to rapidly program ...
Description:
The TimeFlash2 programmer allows users to rapidly program Microchip’s field programmable MEMS oscillator to a custom frequency in seconds, minimizing design time by enabling fast prototyping and testing. Our MEMS oscillators are available in industry standard packages that are drop-in ...
The RTC module is a member of Twig. ...
Description:
The RTC module is a member of Twig. It is based on the clock chip DS1307 which supports the I2C protocol. It uses a Lithium cell battery (CR1225). The clock/calendar provides seconds, minutes, hours, day, date,month, and year information. The ...