![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 832-9532 | ||||||||||||||||||||||
Description | Analog Devices AD9513/PCBZ, Clock Distribution Evaluation Board for AD9513 | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | AD9513/PCBZ | ||||||||||||||||||||||
832-9532 | |
Analog Devices AD9513/PCBZ, Clock Distribution Evaluation Board for AD9513 | |
Analog Devices | |
AD9513/PCBZ |
Date | Dec 6, 2019 |
Analog Devices AD9513/PCBZ is an evaluation board for the AD9513 clock distribution IC. The AD9513 provides multi-output clock distribution in a design that emphasizes low jitter and phase noise to maximize data converter performance. Other applications with demanding phase noise and jitter requirements also benefit from these parts.
The AD9513/PCBZ requires a 3.3V power supply. No software is required to program the AD9513/AD9514/AD9515. All of the programming of the part is provided by the headers and shunts on the evaluation board itself.
Attribute | Value |
---|---|
Clock/Timer Function | Clock Distribution |
Kit Classification | Evaluation Board |
Featured Device | AD9513 |