Analog Devices EVAL-ADF4350EB2Z, PLL Frequency Synthesizer Evaluation Board for ADF4350

  • RS Stock No. 803-1497
  • Mfr. Part No. EVAL-ADF4350EB2Z
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Boards for ADF4350 PLL Frequency Synthesizer

The EVAL-ADF4350EB1Z and EVAL-ADF4350EB2Z evaluation boards from Analog Devices are designed for users to assess the performance of the ADF4350 frequency synthesizer IC. The boards contain the ADF4350 synthesizer, a USB connector and related interface, a 10 MHz reference oscillator, SMA connectors for the RF outputs and reference signal, plus headers for various signals and voltages. A loop filter is included: 35 kHz for the EB1Z, and 20 kHz for the EB2Z. The EB1Z has a single pair of differential outputs; the EB2Z has two differential pairs. Windows (XP or later) compatible software is included to allow easy programming of the synthesizer via a USB interface.

Frequency Synthesizers

Specifications
Attribute Value
Clock/Timer Function PLL Frequency Synthesizer
Kit Classification Evaluation Board
Featured Device ADF4350
2 In stock for delivery within 3 working days
Price Each
SGD 277.34
(exc. GST)
SGD 296.75
(inc. GST)
units
Per unit
1 +
SGD277.34
Related Products
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...
When used with ClockBuilder Pro software, the ClockBuilder ...
Description:
When used with ClockBuilder Pro software, the ClockBuilder Pro Field Programmer makes it simple for systems designers to develop, program, and debug any Si5332, Si534x, or Si538x clock device “in-system,” or in one of the convenient QFN sockets. The field ...
The ClockBuilder Pro Field Programmer when used with ...
Description:
The ClockBuilder Pro Field Programmer when used with ClockBuilder Pro software, makes it simple for systems designers to develop, program and debug any Si534x or Si538x clock device “in-system”, or in one of the convenient QFN sockets. The field programmer ...