Analog Devices EVAL-ADF4350EB1Z, PLL Frequency Synthesizer Evaluation Board for ADF4350

  • RS Stock No. 803-1493
  • Mfr. Part No. EVAL-ADF4350EB1Z
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Boards for ADF4350 PLL Frequency Synthesizer

The EVAL-ADF4350EB1Z and EVAL-ADF4350EB2Z evaluation boards from Analog Devices are designed for users to assess the performance of the ADF4350 frequency synthesizer IC. The boards contain the ADF4350 synthesizer, a USB connector and related interface, a 10 MHz reference oscillator, SMA connectors for the RF outputs and reference signal, plus headers for various signals and voltages. A loop filter is included: 35 kHz for the EB1Z, and 20 kHz for the EB2Z. The EB1Z has a single pair of differential outputs; the EB2Z has two differential pairs. Windows (XP or later) compatible software is included to allow easy programming of the synthesizer via a USB interface.

Frequency Synthesizers

Specifications
Attribute Value
Clock/Timer Function PLL Frequency Synthesizer
Kit Classification Evaluation Board
Featured Device ADF4350
3 In stock for delivery within 3 working days
Price Each
SGD 277.34
(exc. GST)
SGD 296.75
(inc. GST)
units
Per unit
1 +
SGD277.34
Related Products
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
The EVAL-CN0285-EB1Z is the Evaluation Board described in ...
Description:
The EVAL-CN0285-EB1Z is the Evaluation Board described in the Circuits From the Lab™ Circuit Note CN-0285, Broadband Low EVM Direct Conversion Transmitter. It contains the ADF4351 Wideband Synthesizer with Integrated VCO, the ADL5375 400MHz TO 6GHz Broadband Quadrature Modulator, and ...
An evaluation board which allows users to quickly ...
Description:
An evaluation board which allows users to quickly become familiar with the operating characteristics and features of the Analog Devices AD8333 dual I/Q demodulator and phase shifter. Jumpers provide a convenient means of implementing the user-selectable features of the device, ...
The EVAL-ADXL346Z is a simple, small size breakout ...
Description:
The EVAL-ADXL346Z is a simple, small size breakout board that enables easy connection of an ADXL346 into an existing system. The ADXL346 is a 3-Axis, ±2g/±4g/±8g/±16g Ultralow Power Digital Accelerometer with built-in features that make it ideal for use in ...