- RS Stock No.:
- 811-5787
- Mfr. Part No.:
- LMK03806BISQE/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5787
- Mfr. Part No.:
- LMK03806BISQE/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, Texas Instruments
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 312.5MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | WQFN |
Pin Count | 64 |
Maximum Supply Current | 445 mA |
Maximum Input Frequency | 500MHz |
Dimensions | 9.1 x 9.1 x 0.8mm |
Height | 0.8mm |
Length | 9.1mm |
Maximum Operating Supply Voltage | 3.45 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.15 V |
Minimum Operating Temperature | -40 °C |
Width | 9.1mm |