AD9832BRUZ, Direct Digital Synthesizer 10 bit-Bit 16-Pin TSSOP
118 In stock for delivery within 4 working days
Price Each
SGD18.04
(exc. GST)
SGD19.30
(inc. GST)
units | Per unit |
1 - 9 | SGD18.04 |
10 - 49 | SGD17.36 |
50 - 99 | SGD16.73 |
100 - 249 | SGD16.17 |
250 + | SGD15.66 |
Added
- RS Stock No.:
- 523-7869
- Mfr. Part No.:
- AD9832BRUZ
- Manufacturer:
- Analog Devices
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
Attribute | Value |
Category | Digital Synthesizer |
Conversion Rate | 25000ksps |
Resolution | 10 bit |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.05mm |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |