LMK00304SQE/NOPB, Clock Buffer LMK HCSL, LVDS, LVPECL 2-Input, 32-Pin WQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Buffers, Texas Instruments

Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family LMK
Logic Function Clock Buffer
Input Signal Type CML, HCSL, HSTL, LVDS, LVPECL, SSTL
Output Logic Level HCSL, LVDS, LVPECL
Number of Clock Inputs 2
Operation Mode Differential, Single Ended
Mounting Type Surface Mount
Package Type WQFN
Pin Count 32
Dimensions 5 x 5 x 0.8mm
Height 0.8mm
Length 5mm
Maximum Operating Supply Voltage 3.45 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.15 V
Width 5mm
Minimum Operating Temperature -40 °C
35 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 11.916
(exc. GST)
SGD 12.75
(inc. GST)
units
Per unit
Per Pack*
5 - 45
SGD11.916
SGD59.58
50 - 95
SGD11.252
SGD56.26
100 - 245
SGD10.986
SGD54.93
250 - 495
SGD10.724
SGD53.62
500 +
SGD10.468
SGD52.34
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.