- RS Stock No.:
- 714-5021
- Mfr. Part No.:
- ICS551MILF
- Manufacturer:
- IDT
Discontinued product
- RS Stock No.:
- 714-5021
- Mfr. Part No.:
- ICS551MILF
- Manufacturer:
- IDT
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Integrated Device Technology (IDT)
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.5mm |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |