ADN4670BCPZ, Clock Generator LVDS LVDS 2-Input, 32-Pin LFCSP WQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Clock Buffers, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family LVDS
Logic Function Clock Driver
Input Signal Type Differential
Output Logic Level LVDS
Number of Clock Inputs 2
Operation Mode Differential
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Height 0.75mm
Length 5.1mm
Maximum Operating Supply Voltage 2.625 V
Maximum Operating Temperature +85 °C
Width 5.1mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.375 V
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 3 working days from despatch date
Price Each (In a Tray of 490)
SGD 11.44
(exc. GST)
SGD 12.24
(inc. GST)
units
Per unit
Per Tray*
490 +
SGD11.44
SGD5,605.60
*price indicative