- RS Stock No.:
- 888-4095
- Mfr. Part No.:
- BU-3180-E-24-0
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4095
- Mfr. Part No.:
- BU-3180-E-24-0
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Alligator Clips
A range of 4mm heavy duty Alligator clips from Mueller. Offernig a wide variety of colours and specifications, including Insulated and non-insulated. All models are highly reliable and excellent quality.
Alligator Clips
Specifications
Attribute | Value |
---|---|
Lead Length | 0.6m |
Current Rating | 3.5A |
Colour | Black |
Voltage Rating | 1 kV, 300 V, 600V |
Connector B Gender | Female |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector B Orientation | Straight |
Contact Material | Copper Nickel Tin Alloy (Pin), Steel (Clip) |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |