- RS Stock No.:
- 369-9962
- Mfr. Part No.:
- P01120418
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 369-9962
- Mfr. Part No.:
- P01120418
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Current Clamp for CA6115
For use with CA6115 Insulation Tester, allowing earth leakage current measurement from 4mA to 100A
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 240A ac |
Model Number | MN21 |
Clamp Meter Type | Current |
Best AC Current Accuracy | ±1% |
Jaw Capacity Busbars | 20 x 5mm |
Functions Measured | AC Current |
Weight | 180g |
Safety Category Level | CAT IV, CAT III |
Safety Category Voltage | 300 V, 600 V |
Safety Category | CAT III 600 V, CAT IV 300 V |
Maximum Operating Temperature | +55°C |
Maximum Conductor Size | 20mm |
Height | 30mm |
Minimum Operating Temperature | -10°C |
Dimensions | 135 x 51 x 30mm |
Width | 51mm |
Length | 135mm |