Linear Technology LT4356IDE-2PBF, Clamper Circuit, 4 → 80 V 12-Pin, DFN

  • RS Stock No. 919-8995
  • Mfr. Part No. LT4356IDE-2PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Current Sink 2mA
Non-Clamping Current 1.5mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Dimensions 4 x 3 x 0.75mm
Length 4mm
Width 3mm
Height 0.75mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 91)
SGD 5.758
(exc. GST)
SGD 6.161
(inc. GST)
units
Per unit
Per Tube*
91 - 91
SGD5.758
SGD523.978
182 +
SGD5.531
SGD503.321
*price indicative
Related Products
1A output current linear charge management controller. Includes ...
Description:
1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
The LTC®4366 surge stopper protects loads from high ...
Description:
The LTC®4366 surge stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the LTC4366 regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the ...
A range of Texas Instruments Voltage-limiting Clamping Circuits ...
Description:
A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection.