Linear Technology LT4356IS-2#PBF, Clamper Circuit, 4 to 80 V 16-Pin, SOIC

  • RS Stock No. 760-3457
  • Mfr. Part No. LT4356IS-2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Current Sink 2mA
Non-Clamping Current 1.5mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.008 x 3.988 x 0.254mm
Length 10.01mm
Width 3.988mm
Height 0.254mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 19/03/2021, delivery within 4 working days from despatch date
Price Each
SGD 8.62
(exc. GST)
SGD 9.22
(inc. GST)
units
Per unit
1 - 9
SGD8.62
10 - 49
SGD6.06
50 - 99
SGD5.92
100 - 249
SGD5.80
250 +
SGD5.66
Packaging Options:
Related Products
Quiet Skip Mode techniqueCurrent Mode Control SchemeAutomatic Dead−time ...
Description:
Quiet Skip Mode techniqueCurrent Mode Control SchemeAutomatic Dead−time with Maximum Dead−time ClampImproves Light Load Efficiency avoiding transformer acoustic noiseBuilt-in safety protection, improved transient responseImproved efficiencyApplicationsHalf Bridge Resonant ConverterOffline Power SupplyEnd ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
The LTC®4366 surge stopper protects loads from high ...
Description:
The LTC®4366 surge stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the LTC4366 regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the ...
Over Voltage Protection (OVP)Over Current Protection (OCP)Current Limited ...
Description:
Over Voltage Protection (OVP)Over Current Protection (OCP)Current Limited Load SwitchLevel ShifterEMI Protection.