, Clamper Circuit

  • RS Stock No. 155-9326
  • Mfr. Part No. LTC4364HDE-2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Current Sink 2mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 14
Dimensions 4 x 3 x 0.7mm
Length 4mm
Width 3mm
Height 0.7mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 19/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 91)
SGD 10.993
(exc. GST)
SGD 11.763
(inc. GST)
units
Per unit
Per Tube*
91 +
SGD10.993
SGD1,000.363
*price indicative
Related Products
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...