- RS Stock No.:
- 705-1935
- Mfr. Part No.:
- FLUKE-375/E
- Manufacturer:
- Fluke
- RS Stock No.:
- 705-1935
- Mfr. Part No.:
- FLUKE-375/E
- Manufacturer:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fluke 374 and 375
Fluke 374 and 375 Clamp Meters with high performances.
Large backlit display
600 A ac and dc current measurement with fixed jaws
2500 A ac current measurement with optional iFlex flexible current probe
600 V ac (true rms) and dc voltage measurement
Capacitance, resistance and continuity measurement
Display HOLD, Min, max, average and inrush recording
CAT IV 600V, CAT III 1000 V safety rating
600 A ac and dc current measurement with fixed jaws
2500 A ac current measurement with optional iFlex flexible current probe
600 V ac (true rms) and dc voltage measurement
Capacitance, resistance and continuity measurement
Display HOLD, Min, max, average and inrush recording
CAT IV 600V, CAT III 1000 V safety rating
375 additional feature
500mV dc measurement range to interface with other accessories
Frequency measurement
Low pass filter for stable readings in noisy environments
Frequency measurement
Low pass filter for stable readings in noisy environments
Supplied with
Soft carry case, 2 x AA alkaline batteries and instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2.5kA ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 6000V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
Model Number | 375 |
AC Current Measurement Resolution | 100mA ac |
DC Current Measurement Resolution | 100mA dc |
Best DC Current Accuracy | ±2% + 5 Digits |
Clamp Meter Type | Capacitance, Continuity, Current, Frequency, Resistance, Voltage |
Best AC Current Accuracy | ±2% +5 digits |
Best AC Voltage Accuracy | ±1.5% + 5 Digits |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance |
Best DC Voltage Accuracy | ±1% + 5 Digits |
True RMS | Yes |
AC Current Measurement Range | Maximum of 2500 A ac |
DC Voltage Measurement Resolution | 0.1V dc |
Resistance Measurement Resolution | 100mΩ |
Battery Type | AA |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT II, CAT IV |
Weight | 375g |
AC Voltage Measurement Resolution | 0.1V ac |
Height | 45mm |
Minimum Operating Temperature | -10°C |
Length | 248mm |
Power Source | Battery |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±1% + 5 Digits |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Maximum Conductor Size | 34mm |
AC Voltage Measurement Range | 600 V ac |
Maximum Operating Temperature | +50°C |
Width | 85mm |
Dimensions | 248 x 85 x 45mm |
DC Current Measurement Range | Maximum of 600 A dc |