- RS Stock No.:
- 713-3413
- Mfr. Part No.:
- VG95234DA-1-14S
- Manufacturer:
- Glenair
Discontinued product
- RS Stock No.:
- 713-3413
- Mfr. Part No.:
- VG95234DA-1-14S
- Manufacturer:
- Glenair
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Glenair VG95234 Gaskets, Square Flange Panel Mount Connectors
Non conductive gaskets for the Glenair VG95324 series of square flange panel mount connectors.
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.
Specifications
Attribute | Value |
---|---|
Seal Type | Flange |
Shell Size | 14S |
For Use With | VG95234 Series |
Length | 30mm |
Diameter | 23mm |
Series | VG95234 |