- RS Stock No.:
- 713-3166
- Mfr. Part No.:
- VG95328T07A14
- Manufacturer:
- Glenair
Discontinued product
- RS Stock No.:
- 713-3166
- Mfr. Part No.:
- VG95328T07A14
- Manufacturer:
- Glenair
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Glenair VG95328 Gasket, Square Flange Panel Mount
Non conductive gaskets for the Glenair VG95328 series of square flange panel mount connectors.
Glenair VG95328 Conforming Connectors
Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.
Specifications
Attribute | Value |
---|---|
Seal Type | Gasket |
Length | 30.6mm |
Series | VG95328 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |