Molex 130201 Series Male Dust Cap, 1110

  • RS Stock No. 822-1921
  • Mfr. Part No. 130201-1110
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Mini-Change® Accessories

These Brad® Mini-Change® A-Size Dust Caps protect the connector from dust and moisture.

Shell anodized Aluminium
Chain Zinc plated steel
Die cast with steel bead chain and loop
Thread size 7/8" - 16 UN - 2B internal or 2A external

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Gender Male
Series 130201
Material Anodized Aluminium
Series Number 1110
Discontinued product
Related Products
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For ...
Plastic industrial connectors which provide sealing to IP67. ...
Description:
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept ...
A range of individual components and kits compatible ...
Description:
A range of individual components and kits compatible with Maxi Buccaneer connectors. Water and dustproof Leading earth pin Scoop proof contactsEasy assembly, no special tooling requiredField serviceable, screw terminationPositive locking keyways, cannot be mis-matedBulkhead adaptor suitable for 45° or 90° ...
Glenair VG95324 bayonet compatible plug covers provide protection ...
Description:
Glenair VG95324 bayonet compatible plug covers provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured ...