Molex ML-XT Series, Contact for use with Extra Rugged Circular Connectors

  • RS Stock No. 134-6432
  • Mfr. Part No. 84525-0009
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Socket Contact

The Molex ML-XT series female socket contact has terminal size is 16 and wire size ranging between 16AWG and 18AWG. The contact is made of copper alloy and has tin over nickel plating. It can be used with extra-rugged circular connectors.

Features and Benefits

Current rating is 12A
Crimp termination
Wire insulation diameter ranging between 1.91mm and 3.30mm

Specifications
Attribute Value
Series ML-XT
For Use With Extra Rugged Circular Connectors
Series Number 84525
Stock check temporarily unavailable - call for stock availability
Price Each (In a Bag of 5)
Was SGD1.674
SGD 1.05
(exc. GST)
SGD 1.12
(inc. GST)
units
Per unit
Per Bag*
5 - 20
SGD1.05
SGD5.25
25 - 45
SGD1.026
SGD5.13
50 - 120
SGD0.986
SGD4.93
125 +
SGD0.962
SGD4.81
*price indicative
Related Products
The Amphenol Eco-Mate series pin contact has wire ...
Description:
The Amphenol Eco-Mate series pin contact has wire size ranging between 16AWG and 20AWG. It has gold over nickel plating and can be used with Eco-mate series circular connectors. Cable mountCrimp terminationMaximum contact resistance is 5mohm.
Brought to you by RS Pro, these connector ...
Description:
Brought to you by RS Pro, these connector contacts provide an excellent choice in both durability and quality. With both M8 and M12 available, and a choice between plug body colours of either transparent or black, there is a suitable ...
Crimp contact for use in Amphenol C 16-3 ...
Description:
Crimp contact for use in Amphenol C 16-3 circular connectors. Cable and chassis mount inserts may be keyed to prevent incorrect connection between typesCan facilitate cable to cable and cable to chassis connectionAll have a pre-mating earth designSupplied with strain ...
The TNM connector range builds on the popular ...
Description:
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability. Suitable for 500 mating cycles.