Phoenix Contact Crimp Circular Connector Contact, Contact Size 24 AWG, Wire Size 24AWG

Subtotal (1 pack of 4000 units)*

SGD1,077.17

(exc. GST)

SGD1,174.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD1,077.17SGD0.269

*price indicative

RS Stock No.:
556-858
Mfr. Part No.:
1340671
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Contact

Contact Size

24 AWG

Wire Size

24AWG

Current

4A

Series

D3PC-MP-F

Contact Type

Crimp

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

EU RoHS

COO (Country of Origin):
CN
The Phoenix Contact Crimp Contact is designed to meet the demands of modern connectivity solutions, combining reliability with an efficient, straightforward installation process. Suited for various applications, it enables precise electrical connections with a nominal current capacity of 4 A. The product not only promises robust performance due to its high quality materials but also offers an environmentally friendly design, complying with EU RoHS standards. Its compact dimensions and strong construction ensure it seamlessly integrates into existing projects while providing the durability required for long term use.

Made with hot dip tin plated contacts for enhanced conductivity

Compatible with a wide range of conductor cross sections

Offers ease of installation with a tailored stripping length

Manufactured under stringent quality controls for reliability

Backed by comprehensive user documentation for streamlined usage

Includes a high quality copper alloy for superior electrical performance

Features an effective environmental compliance certification

Related links