AB Connectors, ABCIRPSize 24 Straight Back Nut, For Use With ABCIRP Series, 7
- RS Stock No.:
- 767-6597
- Mfr. Part No.:
- ABBP24LBN
- Manufacturer:
- AB Connectors
This image is representative of the product range
View this category
Discontinued product
- RS Stock No.:
- 767-6597
- Mfr. Part No.:
- ABBP24LBN
- Manufacturer:
- AB Connectors
- COO (Country of Origin):
- GB
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AB Connectors ABCIRP Connector Locking Back Nut
Specifications
Attribute | Value |
For Use With | ABCIRP Series |
Shell Size | 24 |
Body Orientation | Straight |
Gender | Female |
Housing Material | Aluminium Alloy |
Thread Size | UNEF 1-3/8 x 18 |
IP Rating | IP67 |
Length | 24.65mm |
Number of Contacts | 7 |
Series | ABCIRP |
Discontinued product