TE Connectivity Black Protection Cover for use with Rectangular Connectors
- RS Stock No.:
- 685-540
- Mfr. Part No.:
- T1990100000-009
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 12 units)*
SGD279.74
(exc. GST)
SGD304.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD279.74 | SGD23.312 |
*price indicative
- RS Stock No.:
- 685-540
- Mfr. Part No.:
- T1990100000-009
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cover | |
| Accessory Type | Protection Cover | |
| For Use With | Rectangular Connectors | |
| Colour | Black | |
| Series | HDC Series | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cover | ||
Accessory Type Protection Cover | ||
For Use With Rectangular Connectors | ||
Colour Black | ||
Series HDC Series | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Protective cover is black in color and designed for HDC connectors requiring IP68 and EMC protection. It offers excellent sealing against dust and water ingress, ensuring reliable performance in harsh environments.
EMC shielding helps minimize electromagnetic interference
Ideal for safeguarding industrial connectors in demanding applications
Related links
- TE Connectivity Black Protection Cover IP65 for use with Motorman Hybrid Connector
- Schurter Black Protection Cover IP67, IP69K for use with Protection Cover
- HARTING Female Black Protection Cover IP65 for use with Mounted Female Insert
- TE Connectivity Black Polyolefin Edge Protection, 1.2 m
- Amphenol Industrial Black Protection Cover for use with 16 A 2P+E Inlet and Plug
- TE Connectivity HDC EMC Range Protective Cover
- Schurter Black IP69K for use with Protection Cover
- TE Connectivity HDC EMC Range Hood
