Eaton Bussmann Low Voltage NH Ip Protection Kit for use with NH00

Subtotal (1 unit)*

SGD12.71

(exc. GST)

SGD13.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD12.71

*price indicative

RS Stock No.:
261-994
Mfr. Part No.:
TD00-IP20 NH00 IP20 Triple Pole Protection kit
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Accessory Type

Low Voltage NH Ip Protection Kit

For Use With

NH00

Range

Bussmann

Standards/Approvals

CE, IEC, RoHS Compliant

Hazardous Area Certification

NO

COO (Country of Origin):
CN
The Eaton low voltage NH IP protection kit is engineered for optimal reliability and safety in electrical applications. Designed specifically for three-pole configurations, this kit ensures seamless integration into your existing systems, providing robust protection against overcurrent conditions. The compact dimensions make it ideal for installations where space is at a premium while still offering a high capacity of 160 A at 690 V. With a commitment to quality and compliance, this product meets stringent CE and IEC standards, ensuring peace of mind for users. Additionally, its RoHS compliant status signifies a responsible approach towards environmental sustainability, making it a preferred choice for eco-conscious installations. The versatility and functionality of this protection kit underscore its essential role in modern electrical circuits.

Delivers exceptional overcurrent protection in a compact form

Three-pole design accommodates various installation needs

Meets CE and IEC compliance standards for safety assurance

RoHS compliant, reflecting a commitment to environmental sustainability

Ideal for installation in confined spaces without sacrificing performance

Offers compatibility across a range of Eaton's electrical solutions

Related links