FTPD-1, Chip Programming Adapter

  • RS Stock No. 917-0726
  • Mfr. Part No. FTPD-1
  • Manufacturer Bridgetek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FTPD-1 Programmer/Debugger Module, FTDI Chip

The FTDI Chip FTPD-1 is a programming/debugging module which you can use to program several FTDI MCU devices but predominantly the FT51A (RS 917-0704). It has an FT230X USB to UART converter (RS 888-8710) and a dual buffer to generate a single-line half-duplex UART signal with no handshake.

This module provides a switched 5 V power supply to the target device and configured so it does not infringe USB compliance regulations for bus power.

Supplied with a berg connector ribbon cable, however you can also use pogo pin cables.

Full-Speed USB to UART converter
Single half-duplex UART data pin input/output
Two dedicated GPIOs to control Reset# and Prog# outputs
TXDEN line to control the direction of the half-duplex UART data
PWREN# line to control the power supply
2 x 3 way 2.54 mm pitch shrouded male header
150 mm ribbon cable with Female to Female 2.54 mm pitch 2 x 3 way connectors
Protected by resettable fuse with 0.5 A hold current and Schottky diode on the output power line.
Power output indication LED

Discontinued product
Related Products
Texas Instruments MSP-TS430PN64B is a standalone 64-pin ZIF ...
Description:
Texas Instruments MSP-TS430PN64B is a standalone 64-pin ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430F532x MSP430F530x and MSP430F5310 Flash ...
The TSOP28 to DIP28 universal adapter connect the ...
Description:
The TSOP28 to DIP28 universal adapter connect the pins of an 8/16/18/20/28-pin TSOP device (width=12mm) to a 28-pin DIP equivalentIt accepts a TSOP28-12 device and plug into a DIP socketEquivalent adapters from other manufacturers: WL-TSOP28-T, PA28TS28D-EO, SA430T.
The SOP20 to DIP20 universal adapter connect the ...
Description:
The SOP20 to DIP20 universal adapter connect the pins of an 8/16/18/20-pin SOP device to a 20-pin DIP equivalentWidth: 200mil or 210milIt accepts a SOP device and plug into a DIP socketEquivalent adapters from other manufacturers: WL-SOP20-U1, PA20SO20D-EO-210, SA605A / ...
The SOP44 to DIP48 adapter connect the pins ...
Description:
The SOP44 to DIP48 adapter connect the pins of a 44-pin SOP (width: 520mil to 600mil) device to a 48-pin DIP equivalentIt accepts a SOP44 device and plug into a DIP socketEquivalent adapters from other manufacturers: WL-SOP44, PA44SO44D, SA638.