AC162070, Chip Programming Adapter for PIC10F220/PIC10F222/PIC12F510/PIC16F506

  • RS Stock No. 667-7858
  • Mfr. Part No. AC162070
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ICD Header AC162070

This Microchip MPLAB® ICD Header provides users a means of connecting the MPLAB ICD Module to a target board that does not incorporate a 6-wire modular connection into its design.

This header is designed for PIC10F220/222, PIC12F510 and PIC16F506 8/14-pin devices.

Specifications
Attribute Value
For Use With PIC10F220/PIC10F222/PIC12F510/PIC16F506
1 In stock for delivery within 3 working days
Price Each
SGD 35.80
(exc. GST)
SGD 38.31
(inc. GST)
units
Per unit
1 +
SGD35.80
Related Products
Texas Instruments MSP-TS430DA38 is a standalone ZIF socket ...
Description:
Texas Instruments MSP-TS430DA38 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430 Flash parts in a 38-pin ...
Texas Instruments MSP-TS430PN64B is a standalone 64-pin ZIF ...
Description:
Texas Instruments MSP-TS430PN64B is a standalone 64-pin ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430F532x MSP430F530x and MSP430F5310 Flash ...
Description:
This board acts as an adaptor to allow the programming of PIC10F2xx microcontrollers. Connects to MPLAB 2 ICDConnects to PICkit™ 1 Flash Starter KitConnects to PICSTART Plus ProgrammerConnects to BFMP Baseline Flash Microcontroller ProgrammerNo additional active or passive components required. ...
Description:
Designed to prevent damage to the USB PIC Microcontroller during programmingLimits voltage at the VPP pin to 8.9VPrevents the voltage applied to D+/D- from exceeding 3.6VAutomatically protects USB data connections during the Program/Erase cycle (USB cable does not need to ...