MSP-TS430PW28, Chip Programming Adapter 28 Pin ZIF Socket Target Board

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MSP-TS430PW28, MSP430 20 and 28-Pin Socket Target Board

Texas Instruments MSP-TS430PW28 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430F Flash parts in a 28-pin TSSOP package.

Development board (MSP-TS430PW28) with a ZIF socket fitting some MSP430 derivatives in 28-pin TSSOP (PW) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF

Contents

Development board with 28-pin TSSOP (PW) ZIF socket (MSP-TS430PW28)
Two MSP430F2132IPW devices

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Specifications
Attribute Value
Accessory Type 28 Pin ZIF Socket Target Board
For Use With MSP430F11x1, MSP430F11x2, MSP430F12x, MSP430F12x2, MSP430F21xx
Discontinued product
Related Products
Description:
This board acts as an adaptor to allow the programming of PIC10F2xx microcontrollers. Connects to MPLAB 2 ICDConnects to PICkit™ 1 Flash Starter KitConnects to PICSTART Plus ProgrammerConnects to BFMP Baseline Flash Microcontroller ProgrammerNo additional active or passive components required. ...
A range of demonstration boards for various PIC ...
Description:
A range of demonstration boards for various PIC microcontrollers designed to work with the PICkit 2/3 programmer. Populated with specified microcontroller deviceICSP 6-pin connector for PICkit 2/3 programmerRJ-11 to ICSP adapter and cable.
From DISCERA, the Timeflash chip programming adaptor is ...
Description:
From DISCERA, the Timeflash chip programming adaptor is a simple Windows-based USB kit that allows you to custom program and verify any DSC8XXX programmable oscillator for any frequency with up to four decimal point resolution. CMOS, LVPECL, LVDS, and HCSL ...
The SOP20 to DIP20 universal adapter connect the ...
Description:
The SOP20 to DIP20 universal adapter connect the pins of an 8/16/18/20-pin SOP device to a 20-pin DIP equivalentWidth: 200mil or 210milIt accepts a SOP device and plug into a DIP socketEquivalent adapters from other manufacturers: WL-SOP20-U1, PA20SO20D-EO-210, SA605A / ...