MSP-TS430DA38, Chip Programming Adapter 38 Pin ZIF Socket Target Board for MSP430F22xx, MSP430G2x44, MSP430G2x55

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MSP-TS430DA38, MSP430 38-Pin Target Board, ZIF Socket

Texas Instruments MSP-TS430DA38 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430 Flash parts in a 38-pin TSSOP package (TI package code: DA).
A separate debugging and programming interface is required to work with the MSP-TS430DA38. A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF) or bundled with the MSP-TS430DA38 (MSP-FET430U38).

Contents

Development board with 38-pin DA (TSSOP) ZIF socket
READ ME FIRST document
Disclaimers
MSP430F2274IDA38R flash devices (2)
MSP430G2744IDA38R flash devices (2)
MSP430G2955IDA38R flash devices (2)
Microcrystal MS1V-T1K 32.768kHz crystal, C(Load) = 12.5pF
Four PCB 1x19-pin headers (two male and two female)
JTAG Header cable

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Specifications
Attribute Value
Accessory Type 38 Pin ZIF Socket Target Board
For Use With MSP430F22xx, MSP430G2x44, MSP430G2x55
Discontinued product