Seeit GANGPRO-600, Universal Programmer for EEPROM, Flash, Microcontrollers, PLD, USB port or Stand-Alone Mode for
- RS Stock No.:
- 919-5517
- Mfr. Part No.:
- GANGPRO-600
- Manufacturer:
- Seeit
Discontinued product
- RS Stock No.:
- 919-5517
- Mfr. Part No.:
- GANGPRO-600
- Manufacturer:
- Seeit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GANGPRO-600 Universal Programmer
The GANGPRO-600 from Seeit is a universal programmer designed for use with over 95000 devices including; EPROMs, EEPROMS, FLASHs, PLDs and microcontrollers. It also offers testing for some TTL, C-MOS logic circuits, DRAM and SRAM memory components. A full list of compatible devices can be found on the datasheet.
Devices with a 48-pin SDIP package can be programmed directly through the ZIF48 socket. An additional adapter is required for other package types. Alternatively, the GANGPRO-600 programmer has an In Circuit Serial Programming (ICSP). Component modules with HE10 socket can be connected to the GANGPRO-600 via an ICSP cable (included). This method is ideal for devices that are not compatible with the ZIF48 socket, making this programmer universal.
Simply plug the GANGPRO-600 into a PC via USB or use it in standalone mode. A blue LCD display and control pad can be used to programme or test components, quickly and easily. The GANGPRO-600 automatically starts programming once it detects a device has been inserted correctly into the ZIF48 socket.
Devices with a 48-pin SDIP package can be programmed directly through the ZIF48 socket. An additional adapter is required for other package types. Alternatively, the GANGPRO-600 programmer has an In Circuit Serial Programming (ICSP). Component modules with HE10 socket can be connected to the GANGPRO-600 via an ICSP cable (included). This method is ideal for devices that are not compatible with the ZIF48 socket, making this programmer universal.
Simply plug the GANGPRO-600 into a PC via USB or use it in standalone mode. A blue LCD display and control pad can be used to programme or test components, quickly and easily. The GANGPRO-600 automatically starts programming once it detects a device has been inserted correctly into the ZIF48 socket.
GANGPRO-600 kit includes:
Programmer
Power pack
USB cable
ICSP cable
Software CD
User manual
Features of the GANGPRO-600 programmer:
ZIF48 socket
Standalone option
Compatible with Windows XP/2000/VISTA/Win7/Win8/Win10
Dimensions: 285 x 210 x 95 mm
Weight: 1640 g
Programmer
Power pack
USB cable
ICSP cable
Software CD
User manual
Features of the GANGPRO-600 programmer:
ZIF48 socket
Standalone option
Compatible with Windows XP/2000/VISTA/Win7/Win8/Win10
Dimensions: 285 x 210 x 95 mm
Weight: 1640 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Universal Programmer |
For Use With | EEPROM, Flash, Microcontrollers, PLD, USB port or Stand-Alone Mode for EPROM, ZIF48 Socket and ICSP Cable |
Interface | USB |
Programmer Name | GANGPRO-600 |
Memory Type Programmed | EEPROM, EPROM, FLASH |