- RS Stock No.:
- 772-3101
- Mfr. Part No.:
- SUPERPRO-501S
- Manufacturer:
- Seeit
Discontinued product
- RS Stock No.:
- 772-3101
- Mfr. Part No.:
- SUPERPRO-501S
- Manufacturer:
- Seeit
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SUPERPRO-501S, Universal Programmer for 37000 devices, with ZIF48 Socket, Stand-Alone or on USB 2.0
Supported devices: EPROM, Paged EPROM, Parallel and Serial EEPROM, Flash, NVRAM, PLD, Firmware HUB, Microcontrollers
Supports 37000 devices from 217 IC manufacturers
Support devices with Vcc from 1.2V to 5V
Extremely fast speed with USB 2.0 interface
Built with 48 universal pin-drivers
PC hosted mode and stand-alone mode. Under PC hosted modes the programmer is controlled by a computer via USB 2.0 (high speed) to program a chip. Under stand-alone mode the programmer is controlled via the keypad and the LCD display. A Compact Flash (CF) card is used to store the project files. User can operate multiple units to construct a con-current multi-programming system thank for the stand-alone mode
In-Circuit Serial/In-System Programming (ICSP/ISP) programming capability available via ISP/ICP adaptor
Only IC manufacturer approved programming algorithms are used for high reliability. ±5% and ±10% Vcc verification enhances
Programming Reliability
Advanced and powerful functions
Production mode start chip operation at the moment the chip is inserted in the socket properly
Project function simplifies processes such as device selection, file loading, device configuration setting, program option, and
Batch File Setting into one touch step
Password can be set for project files and production volume control
Batch command combines device operations like program, verify, security into a single command at any sequence
Serial numbers generators are available as standard or customer-specific functions
Log file is useful for quality tracking
Over-current and over-voltage protection for safety of the chip and programmer hardware
Windows XP/Vista/Windows 7 (32-bit and 64-bit) compatibility
Power supply: AC Adapter: AC input 90V to 250V, 50/60Hz, DC output 12V/2A, 15W
Dimensions: 178 x 130 x 40 mm
Supports 37000 devices from 217 IC manufacturers
Support devices with Vcc from 1.2V to 5V
Extremely fast speed with USB 2.0 interface
Built with 48 universal pin-drivers
PC hosted mode and stand-alone mode. Under PC hosted modes the programmer is controlled by a computer via USB 2.0 (high speed) to program a chip. Under stand-alone mode the programmer is controlled via the keypad and the LCD display. A Compact Flash (CF) card is used to store the project files. User can operate multiple units to construct a con-current multi-programming system thank for the stand-alone mode
In-Circuit Serial/In-System Programming (ICSP/ISP) programming capability available via ISP/ICP adaptor
Only IC manufacturer approved programming algorithms are used for high reliability. ±5% and ±10% Vcc verification enhances
Programming Reliability
Advanced and powerful functions
Production mode start chip operation at the moment the chip is inserted in the socket properly
Project function simplifies processes such as device selection, file loading, device configuration setting, program option, and
Batch File Setting into one touch step
Password can be set for project files and production volume control
Batch command combines device operations like program, verify, security into a single command at any sequence
Serial numbers generators are available as standard or customer-specific functions
Log file is useful for quality tracking
Over-current and over-voltage protection for safety of the chip and programmer hardware
Windows XP/Vista/Windows 7 (32-bit and 64-bit) compatibility
Power supply: AC Adapter: AC input 90V to 250V, 50/60Hz, DC output 12V/2A, 15W
Dimensions: 178 x 130 x 40 mm
Kit Contents
Programmer with a DIP48 adaptor
AC/DC Adapter
USB 2.0 cable
Software CD-ROM
User Manual
Compact-Flash Card 512MB
AC/DC Adapter
USB 2.0 cable
Software CD-ROM
User Manual
Compact-Flash Card 512MB
Specifications
Attribute | Value |
---|---|
Accessory Type | Universal Programmer |
For Use With | Firmware HUB, Flash, MCU, Memory Devices, Microcontrollers, PLD |
Interface | USB 2.0 |