ProMinent Polyethylene 250L Chemical Tank, 1139975
- RS Stock No.:
- 908-268
- Mfr. Part No.:
- 1139975
- Manufacturer:
- ProMinent
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,616.59
(exc. GST)
SGD1,762.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,616.59 |
*price indicative
- RS Stock No.:
- 908-268
- Mfr. Part No.:
- 1139975
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Product Type | Chemical Tank | |
| Volume | 250L | |
| Material | Polyethylene | |
| Height | 520mm | |
| Diameter | 917mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Product Type Chemical Tank | ||
Volume 250L | ||
Material Polyethylene | ||
Height 520mm | ||
Diameter 917mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ProMinent Dosing Tank offers safe environmentally friendly liquid chemical storage. This container integrates seamlessly with ProMinent metering pumps and stirrers.
Made from UV-stabilised polyethylene
Outside diameter measures 807 mm
Inner diameter of 917 mm
Overall height is 520 mm
Related links
- ProMinent Polyethylene 60L Chemical Tank, 791994
- ProMinent Polyethylene 60L Chemical Tank, 1139863
- ProMinent Polyethylene 100L Chemical Tank, 1001322
- ProMinent Polyethylene 35L Chemical Tank, 1139862
- ProMinent Polyethylene 140L Chemical Tank, 1081705
- ProMinent Polyethylene 100L Chemical Tank, 1001490
- ProMinent Polyethylene 100L Chemical Tank, 1139974
- ProMinent Polyethylene 1500L Chemical Bund, 1010881
