- RS Stock No.:
- 809-5396
- Mfr. Part No.:
- TL7660CD
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5396
- Mfr. Part No.:
- TL7660CD
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 10 kHz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Length | 5mm |