- RS Stock No.:
- 170-8224
- Mfr. Part No.:
- ICL7660CBAZA
- Manufacturer:
- Renesas Electronics
294 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 98)
SGD2.394
(exc. GST)
SGD2.609
(inc. GST)
Units | Per unit | Per Tube* |
98 + | SGD2.394 | SGD234.612 |
*price indicative |
- RS Stock No.:
- 170-8224
- Mfr. Part No.:
- ICL7660CBAZA
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -1.5 → 10 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 5mm |
Width | 4mm |