- RS Stock No.:
- 170-8197
- Mfr. Part No.:
- ICL7660SCBAZ
- Manufacturer:
- Renesas Electronics
4508 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 98)
SGD2.343
(exc. GST)
SGD2.554
(inc. GST)
Units | Per unit | Per Tube* |
98 + | SGD2.343 | SGD229.614 |
*price indicative |
- RS Stock No.:
- 170-8197
- Mfr. Part No.:
- ICL7660SCBAZ
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12, 1.5 → -1.5, 22.8 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |