- RS Stock No.:
- 422-790
- Mfr. Part No.:
- TPS60122PWP
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Pack of 5)
SGD2.698
(exc. GST)
SGD2.941
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD2.698 | SGD13.49 |
25 - 95 | SGD2.44 | SGD12.20 |
100 - 245 | SGD2.106 | SGD10.53 |
250 - 495 | SGD2.004 | SGD10.02 |
500 + | SGD1.912 | SGD9.56 |
*price indicative |
- RS Stock No.:
- 422-790
- Mfr. Part No.:
- TPS60122PWP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Length | 6.5mm |