ADG467BRSZ Analog Devices, Channel Protector, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.2 x 5.3 x 1.75mm
Length 7.2mm
Width 5.3mm
Height 1.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
54 In stock for delivery within 4 working days
Price Each
SGD 11.03
(exc. GST)
SGD 11.80
(inc. GST)
units
Per unit
1 - 9
SGD11.03
10 - 49
SGD10.19
50 - 99
SGD9.46
100 - 249
SGD8.83
250 +
SGD8.28
Packaging Options: