- RS Stock No.:
- 765-3409
- Mfr. Part No.:
- 0025478
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 765-3409
- Mfr. Part No.:
- 0025478
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
Product Details
Sylvania Micro-Lynx® Luna GX53
Capable of more than 30000 on/off cycles
Ballast with pre-heating function
Compact design - width 75 mm height x 28 mm
Good color rendering (CRI 85)
Electronic ballast
Average life: 10000 hours
Ballast with pre-heating function
Compact design - width 75 mm height x 28 mm
Good color rendering (CRI 85)
Electronic ballast
Average life: 10000 hours
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | Micro Lynx Luna |
Wattage | 6 W |
Lamp Base | GX53 |
Length | 28 mm |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 25W |
Colour Tone | Cool White |
Colour Rendering | 80% |
Colour Reference | 840 |
Diameter | 75.2mm |
Luminosity | 235 lm |
Life Hours | 10000h |