- RS Stock No.:
- 700-9691
- Mfr. Part No.:
- 202087
- Manufacturer:
- Megaman
Discontinued product
- RS Stock No.:
- 700-9691
- Mfr. Part No.:
- 202087
- Manufacturer:
- Megaman
Technical data sheets
Legislation and Compliance
Product Details
SPIRAL® Series
Long lamp life
Lightweight and compact design
Manufactured from recyclable and environmentally friendly materials
Alternative to incandescent lamps
Typical applications include table, wall and pendant lamps
Lightweight and compact design
Manufactured from recyclable and environmentally friendly materials
Alternative to incandescent lamps
Typical applications include table, wall and pendant lamps
Specifications
Attribute | Value |
---|---|
Shape | Spiral |
Wattage | 8 W |
Lamp Base | ES/E27 |
Length | 83 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Colour Tone | Warm White |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 46mm |
Number of loops | 1 |
Luminosity | 500 lm |
Life Hours | 10000h |