GE, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 16 W, 3500K, White
Discontinued product
- RS Stock No.:
- 566-875
- Mfr. Part No.:
- 32419
- Manufacturer:
- GE
- COO (Country of Origin):
- HU
2D / PL-Q / Lynx-Q

Attribute | Value |
Shape | 2D |
Wattage | 16 W |
Lamp Base | GR8 |
Length | 142 mm |
Colour Temperature | 3500K |
Incandescent Equivalent Wattage | 80W |
Colour Tone | White |
Colour Rendering | 82 |
Colour Reference | 835 |
Diameter | 142mm |
Number of loops | 1 |
Luminosity | 1050 lm |
Life Hours | 12000h |