Vishay Single Layer Ceramic Capacitor (SLCC) 470pF 10kV dc ±20%, HVCC Series, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 204-2373
- Mfr. Part No.:
- HVCC203Y6P471MEAX
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 204-2373
- Mfr. Part No.:
- HVCC203Y6P471MEAX
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay High Voltage Ceramic Capacitor is a Radial-Leaded Single layer Disc. The capacitors consist of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire having diameters of 0.026" (0.65 mm) and 0.032" (0.80 mm).
Capacitance 470 pF
Small sizes
Low losses
Small sizes
Low losses
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 10kV dc |
Mounting Type | Through Hole |
Series | HVCC Series |
Tolerance | ±20% |
Package/Case | Radial, Disc |
Diameter | 13mm |
Length | 43mm |
Height | 17mm |
Dimensions | 13 (Dia.) x 43mm |
Suppression Class | Class II |
Tolerance Plus | +20% |
Maximum Operating Temperature | +105°C |
Tolerance Minus | -20% |
Terminal Type | Radial |
Minimum Operating Temperature | -30°C |
Dielectric Material Family | Ceramic |
Capacitor Family | Single Layer |