- RS Stock No.:
- 188-6508
- Mfr. Part No.:
- AWSCR-4.00CRLA-C15-T3
- Manufacturer:
- Abracon
Discontinued product
- RS Stock No.:
- 188-6508
- Mfr. Part No.:
- AWSCR-4.00CRLA-C15-T3
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 4MHz |
Frequency Tolerance | ±0.5% |
Load Capacitance | 15pF |
Resonance Resistance | 40Ω |
Frequency Stability | ±0.3% |
Mounting Type | Surface Mount |
Pin Count | 3 |
Dimensions | 4.5 x 2 x 1.2mm |
Height | 1.2mm |
Length | 4.5mm |
Maximum Operating Temperature | 85°C |
Width | 2mm |
Minimum Operating Temperature | -40°C |