ebm-papst RER 160 Series Radial Centrifugal Fan, 12V, 255 m³/h, DC Operation 165 mm x 165mm x 54 mm

This image is representative of the product range

Subtotal (1 unit)*

SGD310.01

(exc. GST)

SGD337.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD310.01

*price indicative

RS Stock No.:
561-037
Distrelec Article No.:
301-82-905
Mfr. Part No.:
RER160-28/12N/12
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Centrifugal Fan

Supply Voltage

12V

Blower Type

Radial

AC or DC Operation

DC

Air Flow

255m³/h

Series

RER 160

Width

165mm

Terminal Type

Stranded Wire

Fan Speed

3000rpm

Bearing Type

Ball

Standards/Approvals

VDE, CE

Height

165mm

Depth

54mm

Commutation Type

Auto Restart

Maximum Current

1.84A

Outlet Diameter

165mm

Inlet Diameter

72mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy