- RS Stock No.:
- 122-3583
- Mfr. Part No.:
- 4058075001008
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-3583
- Mfr. Part No.:
- 4058075001008
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Damp Proof Luminaire Housing
The introduction of this damp proof LED housing is part of the Ledvance luminaire family, provides a prewired housing for easy installation of T8 LED Lighting. This luminaire housing is the ideal upgrade of existing fluorescent installations. The luminous flux and light colour is dependant of T8 LED lighting selected through the transparent diffuser coupled with polycarbonate grey housing.
Features and Benefits
Prewired for easy installation
Future Proofed
Housing for T8 LED lightings
Polycarbonate housing and diffuser
Type of Protection: IP65
Future Proofed
Housing for T8 LED lightings
Polycarbonate housing and diffuser
Type of Protection: IP65
Note
T8 LED's not supplied
Specifications
Attribute | Value |
---|---|
Type | Ceiling Fitting |
Length | 1.565 m |
Width | 130 mm |
Depth | 92 mm |
Number of Lamps | 2 |
Lamp Type | LED |