Recently searched

    ABUS TVVR36300 CCTV Digital Video Recorder1920 x 1080 pixels

    Discontinued product
    RS Stock No.:
    184-8064
    Mfr. Part No.:
    TVVR36300
    Manufacturer:
    ABUS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABUS

    Number of Channels

    4

    Resolution

    1920 x 1080 pixels

    Depth

    240.0 mm

    Height

    48.0 mm

    Width

    315.0mm